Martor 32000110.02 Secumax 320 Cutter Ergonomic Design Safe Blade Change

MPN
32000110.02
Brand
Martor
EAN-13
4002632800900
Order Code
09-8141
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 255 in stock

The Martor 32000110.02 Secumax 320 cutter is a durable cutting tool designed for safety and efficiency. Manufactured by Martor, it features an enclosed blade to minimise the risk of injury during use. Ideal for various packaging and light-duty cutting applications, this cutter is perfect for professional and industrial settings.
Type Cutter
Blade Width 13mm
Colour Black, Blue
Dim (L x W x H) 158 x 13 x 56 mm
Height 56mm
Length 158mm
Weight 0.0474kg

Reviews

Be the first to submit a review

Trustpilot