Martor 30000210.02 Secunorm 300 Safety Knife Light Fibre-Reinforced Plastic

MPN
30000210.02
Brand
Martor
EAN-13
4002632804519
Order Code
09-8129
Country of Origin
Germany
  • Not for sale to persons under age of 18 18+

Discontinued


The Martor 30000210.02 Secunorm 300 is a safety knife known for its robust build and automatic blade retraction for enhanced user safety. It's designed for efficient cutting tasks, suitable for use in various industrial and warehouse environments. This cutter is ideal for safely opening boxes, cutting packaging materials, and other routine cutting applications.
Type Cutter
Blade Width 22mm
Colour Black, Blue
Dim (L x W x H) 154 x 22 x 38 mm
Height 38mm
Length 154mm
Weight 66g

Trustpilot