Martor 2311254 GRAFIX SCALPELL SMALL Chrome-Plated Steel Curved Tip

MPN
2311254
Brand
Martor
EAN-13
4002632903540
Order Code
09-8120
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.62 £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Martor Grafix Scalpel Small is manufactured by Martor and features a compact, precise design. It is typically used for detailed cutting tasks in graphic arts and model making. This scalpel comes as a single piece in the package.
Type Scalpel
Blade Width 4mm
Dim (L x W) 138 mm x 4 mm
Length 138mm
Weight 25g

Reviews

Be the first to submit a review

Trustpilot