Martor 2311154 Grafix Scalpel Small Chrome-Plated Steel Strong Tip

MPN
2311154
Brand
Martor
EAN-13
4002632903526
Order Code
09-8119
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.65 £9.34
10+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Martor, the Grafix Scalpel Small, item number 2311154, is a precise cutting tool ideal for detailed work. This scalpel is well-suited for applications in art, crafts, and model making. It offers a sharp blade that ensures accuracy and control for intricate tasks.
Type Scalpel
Blade Width 4mm
Dim (L x W) 141 mm x 4 mm
Length 141mm
Weight 25g

Reviews

Be the first to submit a review

Trustpilot