Martor 165232.70 Trapezium Blade Stainless Steel Sharp with Rounded Tips

MPN
165232.70
Brand
Martor
EAN-13
4002632804502
Order Code
09-8104
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Martor 165232.70 trapezium replacement blade is a high-quality cutter spare blade suitable for precise cutting tasks. Manufactured by Martor, it features durable construction ideal for regular usage. This product is typically used in various cutting applications, such as packaging and crafts, with a pack containing 10 pieces.
Type Cutter spare blade
Blade Width 18.9mm
Dim (L x W) 50.1 mm x 18.9 mm
Length 50.1mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot