Martor 12500102 Secunorm Safety Cutter Lever Grip Versatile GS Certified

MPN
12500102
Brand
Martor
EAN-13
4002632920790
Order Code
09-8082
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 593 in stock

Manufactured by Martor, the Secunorm Mizar is a safety cutter with a pliers' grip design. This tool is ideal for safely cutting packaging materials and everyday cutting tasks. Typical applications include opening boxes, slicing shrink wrap, and other general cutting duties.
Blade Width 15.6mm
Colour Cyan, Black
Dim (L x W x H) 139 x 15.6 x 50.5 mm
Height 50.5mm
Length 139mm
Number of Blades 1
Weight 59g

Reviews

Be the first to submit a review

Trustpilot