Martor 1240019.17 Secupro Merak Safety Knife Auto Blade Retraction

MPN
1240019.17
Brand
Martor
EAN-13
4002632802706
Order Code
09-8081
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Martor safety knife SECUPRO Merak is a retractable knife designed for maximum user protection. Manufactured by Martor, it offers an effective solution for safe cutting in various industrial and commercial applications. Typical uses include packaging, box cutting, and general material handling tasks.
Type Retractable knife
Blade Width 18mm
Colour Black, Blue
Dim (L x W x H) 128 x 18 x 50 mm
Height 50mm
Length 128mm
Material Fibreglass reinforced plastic
Number of Blades 1
Weight 58.8g

Reviews

Be the first to submit a review

Trustpilot