Martor 1220019 Secupro Martego Safety Knife Auto Blade Retract 1 Piece

MPN
1220019.17
Brand
Martor
EAN-13
4002632802683
Order Code
09-8079
Country of Origin
China
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)

Discontinued


The Martor SECUPRO Martego is a retractable safety knife designed for precision and safety. Manufactured by Martor, it is ideal for cutting various materials in professional environments. The knife's robust design ensures durability and reliable performance.
Type Retractable knife
Blade Width 18mm
Colour Silver, Black, Blue
Dim (L x W x H) 155 x 18 x 48.5 mm
Height 48.5mm
Length 155mm
Material Aluminium
Number of Blades 1
Weight 104g

Trustpilot