Martor 12200102 SECUPRO MARTEGO Safety Cutter: GS Certified Ergonomic Safe

MPN
12200102
Brand
Martor
EAN-13
4002632920073
Order Code
09-8078
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Martor manufactures the SECUPRO MARTEGO safety cutter, featuring a pliers' grip knife for enhanced control and precision. This safety cutter is ideal for opening packages and cutting materials safely, reducing the risk of workplace accidents. Its ergonomic design makes it a reliable choice for professionals in warehouses and shipping departments.
Type Cutter
Blade Width 18mm
Colour Silver, Cyan, Black
Height 48.5mm
Length 155mm
Material Aluminium
Weight 105g

Reviews

Be the first to submit a review

Trustpilot