Martor 12100102 SECUMAX Safety Cutter for Film Paper and Fabrics

MPN
12100102
Brand
Martor
EAN-13
4002632919206
Order Code
09-8077
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 275 in stock

The Martor 12100102 Safety Cutter SECUMAX EASYSAFE is a versatile cutting tool designed for safety and ease of use. It features a concealed blade that helps prevent accidents, making it ideal for cutting boxes, film, and tape. Typical applications include opening packages safely in retail and warehouse environments.
Blade Width 10mm
Colour Black, Cyan
Dim (L x W x H) 207 x 10 x 66 mm
Height 66mm
Length 207mm
Number of Blades 1
Rack size 483 mm (19")
Weight 66.3g

Reviews

Be the first to submit a review

Trustpilot