Martindale PD240 240V DC Proving Unit

MPN
MARPD240
Brand
Martindale
EAN-13
5036162185410
Order Code
85-8299
Country of Origin
Philippines
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Was Unit Price (Ex VAT)
1+ £95.06 £88.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The PD240 is a convenient pocket-sized, battery powered proving unit that produces a 240V DC output. Any device used for voltage detection and for proving dead should be tested before and after use to ensure the safety of the operative.

The PD240 is current limited to 2mA and is suitable for use with multimeters and other voltage detectors that have an input impedance greater than 120kΩ. The unit is actuated by microswitch when probes of a voltage detector are inserted into the probe apertures on front face. The Indicator LED adjacent to probe apertures shows when the proving unit is powered.

Switch-mode electronics ensure long battery life and a flush-mounted pocket clip permits stable bench use when desired.


  • Output voltage: 240V DC
  • Output current: 2mA max. across 120kΩ 3.5mA max.
  • Short circuit protected
  • Battery: alkaline PP3/ MN1604 9V DC (included)
  • Shut-off below 5V
  • Body: flame retardant ABS
  • Dimensions: 144 x 63 x 31mm
  • Weight: 180g including battery
  • Martindale type PD240
Type Professional proving unit
Manufacturers Warranty 1 Year
Battery weight 46g
Body flame retardant ABS
DC Voltage 240V
Dimensions 144 x 63 x 31mm
Insulation Test Voltage CAT IV

Reviews

Be the first to submit a review

Trustpilot