Martindale MARTEK500 Microwave Leakage Detector

MPN
MARTEK500
Brand
Martindale
EAN-13
5036162183218
Order Code
85-2698
Country of Origin
Philippines
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £212.92 £212.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

This microwave leakage detector from Martindale is a low cost and easy to use device suitable for commercial and domestic microwave ovens. It is designed to comply with national standards on permitted exposure levels.


  • Test for potentially dangerous leaks
  • Simple pass/fail indication
  • Self test facility
  • Can be used to assess power levels using supplied accessories
  • Tests to BS 5175
  • Includes thermometer, water beaker, carry case and manual
  • LED indication
  • Size 150 x 64 x 30mm

Requires 1 x 9V alkaline battery (not supplied). For suitable battery click here.
Type Microwave leakage detector
Radiation Type Microwave
Size 150 x 64 x 30mm
Size 1 0 x 64 x 30mm

Reviews

Be the first to submit a review

Trustpilot