Duracell Plus MN1604B1 PP3 9V Alkaline Battery - Single

MPN
MN1604B1
Brand
Duracell
EAN-13
5000394142190
Order Code
18-3275
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 304 in stockAdditional quantity lead time 4 days

This long-life PP3 alkaline battery from the Duracell Plus range offers a significant performance increase over the original 'Copper-top' range. Suitable for use with pagers, flashlights, TV remotes, meters and scanners.


  • Considerably longer life than ordinary zinc-carbon or zinc chloride batteries
  • Provides longer lasting and dependable power source
  • Capacity 550mAh
  • Nominal voltage 9V
  • Supplied singly
Type 9V PP3
Capacity 550mAh
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Battery size(s) 9V
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 9 V
Harmonized System (HS) code 85068080
Number of batteries included 1 pc(s)
Package Type Blister
Product colour Beige, Black
Voltage 9V

Reviews

Be the first to submit a review

Trustpilot