Martin Kaiser EX1126.63.500 Cable Gland M63 Brass Ni-Plated 1 piece

Image Representative of Range

Martin Kaiser EX1126.63.500 Cable Gland M63 Brass Ni-Plated 1 piece

MPN
EX1126.63.500
Brand
Kaiser
EAN-13
7611614242392
Order Code
09-5844
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1+ £154.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kaiser Elektro manufactures the EX1126.63.500 cable gland, featuring an M63 thread size and made of nickel-plated brass for durability and corrosion resistance. This cable gland is typically used to securely seal cables entering electrical enclosures, preventing dust and moisture ingress. It is suitable for industrial and commercial applications where robust cable management solutions are required.
Thread Size M63
Colour Brass
Material Brass (Ni-plated)
IP Rating IP66
Type Cable gland
Clamp Ø 43mm
External thread M63
Maximum Temperature +105°C
Min. temperature -60°C
Terminal Ø (max.) 50mm

Reviews

Be the first to submit a review

Trustpilot