Martin Kaiser 181/sw/1 Travel adapter black IP 20 decentralised plug approach

MPN
181/sw/1
EAN-13
4024881801842
Order Code
19-2981
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Mains plug type (on device):

    C E
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Martin Kaiser 181/sw/1 is a robust travel adapter designed for international plug compatibility, featuring a Fix-Adapter suitable for CH Type 12 and Schuko decentralised plug configurations. Constructed in black, this adapter has an IP 20 rating, ensuring basic protection against solid objects larger than 12.5mm, making it ideal for controlled indoor environments. Engineered for seamless integration into various travel and mains applications, this adapter is particularly useful for powering electronic devices in regions with differing plug standards. Its decentralised plug approach facilitates a reliable and safe connection, catering to engineers who require dependable performance in temporary or portable electrical installations.
Type Travel adapter
For mains outlet J
Mains plug type (on device) E
Max. nominal current 10A
Operating Voltage 250V
Product Type Travel adapter
USB port No

Reviews

Be the first to submit a review

Trustpilot