Marshalltown MXS73 Cement Trowel Wooden Handle 14 x 4.3/4in

MPN
MXS73
Brand
Marshalltown
EAN-13
0035965032322
Order Code
96-5347
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £57.20 £48.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Marshalltown Finishing Trowels, whether for concrete or plaster, are crafted from the highest quality materials using the best design standards, blades are cross-ground to hold their shape.The aluminium alloy mountings are fully heat treated for strength, they are polished and machine-finished to ensure a perfect handle-to-post-fit.

The exclusive Diamond Shank fits exactly into the square hole of the bass wood handle to eliminate turn. Hardened steel rivets properly sized and computer fitted for added strength are used to attach the blade to the mounting. Since Marshalltown Trowels are not welded, there is no embrittlement problem to cause premature breaking.The extra large toe rivet adds additional strength at this point.

Handle Curved Wood.

Size. 350 x 120mm (14 x 4 3/4 in).


Type Cement trowel
Length 14in

Reviews

Be the first to submit a review

Trustpilot