MXS64 Cement Trowel Wooden Handle 14 x 4in

Marshalltown Finishing Trowels, whether for concrete or plaster, are crafted from the highest quality materials using the best design standards, blades are cross-ground to hold their shape.The aluminium alloy mountings are fully heat treated for strength, they are polished and machine-finished to ensure a perfect handle-to-post-fit.

The exclusive Diamond Shank fits exactly into the square hole of the bass wood handle to eliminate turn. Hardened steel rivets properly sized and computer fitted for added strength are used to attach the blade to the mounting. Since Marshalltown Trowels are not welded, there is no embrittlement problem to cause premature breaking.The extra large toe rivet adds additional strength at this point.

Wooden curved handle,

Size. 350 x 100mm (14 x 4 in).

Description Image Product Buy Pricing (Ex VAT) Length Type
Marshalltown MXS64 Cement Trowel Wooden Handle 14 x 4in
Marshalltown MXS64 Cement Trowel Wooden Handle 14 x 4in
Standard range
Order code: 96-5345
MPN: MXS64

Despatched within 2 working days - 20 in stock
1+ £56.16
Price per unit Ex VAT
14in Cement trowel
Marshalltown MXS66 Cement Trowel Wooden Handle 16 x 4in
Marshalltown MXS66 Cement Trowel Wooden Handle 16 x 4in
Standard range
Order code: 96-5346
MPN: MXS66

Despatched within 2 working days - 5 in stock
1+ £53.04
Price per unit Ex VAT
16in Cement trowel
Marshalltown MXS73 Cement Trowel Wooden Handle 14 x 4.3/4in
Marshalltown MXS73 Cement Trowel Wooden Handle 14 x 4.3/4in
Standard range
Order code: 96-5347
MPN: MXS73

Despatched within 4 working days - 5 in stock
1+ £48.62
Price per unit Ex VAT
14in Cement trowel
Marshalltown MXS77 Cement Trowel Wooden Handle 18 x 4.1/2in
Marshalltown MXS77 Cement Trowel Wooden Handle 18 x 4.1/2in
Standard range
Order code: 96-5348
MPN: MXS77

Despatched within 4 working days - 5 in stock
1+ £50.69
Price per unit Ex VAT
18in Cement trowel

Trustpilot