Marshalltown MXS1 Plasterer's Finishing Trowel Wooden Handle 11 x 4.1/2in

MPN
MXS1
Brand
Marshalltown
EAN-13
0035965021241
Order Code
96-5396
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £44.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Marshalltown MXS series Plasterers finishing trowels have an aluminium alloy mounting and are very light, but as strong as steel. The flexible blade is of the highest grade spring steel, tempered, ground and polished and the blade is fastened to the mounting with ten hard steel rivets.

The curved wooden handle is held firmly by a nut and washer.

Plasterer's shaped wooden handle.
Size. 280 x 115mm (11 x 4 1/2 in).


Type Plastering trowel
Length 11in

Reviews

Be the first to submit a review

Trustpilot