Marshalltown MPF11D PermaFlex Plasterer Trowel DuraSoft® 11 x 4.5/16in

MPN
MPF11D
Brand
Marshalltown
EAN-13
0035965279369
Order Code
96-5410
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £52.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Marshalltown PermaFlex Plasterer Trowels ensure a perfect finish every time. They have a high grade, ultra flexible, 0.3mm stainless steel blade with an xtralite aluminium alloy mounting and stainless steel rivets. The blade has been bonded and taped for increased blade security.

It has been designed to flex for easier final smooth and finishing of multi finish, skimming and board finish plasters. Fitted with a resilient DuraSoft® handle that provides a soft feel, reduces fatigue, and offers excellent durability.

Made in the USA.

Marshalltown PermaFlex Plasterer Trowel DuraSoft® 11in


Type Plastering trowel
Length 11in

Reviews

Be the first to submit a review

Trustpilot