Marshalltown M702S Notched Trowel Square 1/4in Wooden Handle 11 x 4.1/2in

MPN
M702S
Brand
Marshalltown
EAN-13
0035965057080
Order Code
96-5383
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £25.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Made to the same high standards as regular plasterers trowels, blades cross-ground to maintain shape, alloy mountings fully heat treated for strength, polished and machine finished ensures perfect end-to-post fit.
Hardened steel rivets attach blades to the mountings.

Size: 280 x 115mm (11 x 4.1/2in).
Notches: 1/4in Square.
Handle: Wooden.


Type Notched trowel
Length 11in

Reviews

Be the first to submit a review

Trustpilot