Marshalltown M701S Notched Trowel V 3/16in Wooden Handle 11 x 4.1/2in

MPN
M701S
Brand
Marshalltown
EAN-13
0035965057042
Order Code
96-5381
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Made to the same high standards as regular plasterers trowels, blades cross-ground to maintain shape, alloy mountings fully heat treated for strength, polished and machine finished ensures perfect end-to-post fit.
Hardened steel rivets attach blades to the mountings.

Size: 280 x 115mm (11 x 4.1/2in).
Notches: 3/16in 'V' Shaped.
Handle: Wooden.


Type Notched trowel
Length 16in

Reviews

Be the first to submit a review

Trustpilot