Marshalltown M455 45 Pointing Trowel Philadelphia Pattern Wooden Handle 5in

MPN
M455
Brand
Marshalltown
EAN-13
0035965011242
Order Code
96-5316
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

45 Series Philadelphia pattern pointing trowels with wooden handle, solid forged, made from high-grade tool steel with a fully ground and polished finish.

Made to the usual high Marshalltown standards.

Hardwood handle.

Size. 125mm (5 in).


Type Pointing trowel
Length 125mm

Reviews

Be the first to submit a review

Trustpilot