Marshalltown M38 38 Rubber Float Fine 9 x 4in

MPN
M38
Brand
Marshalltown
EAN-13
0035965044042
Order Code
96-5430
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.68 £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

A sponge rubber pad cemented to an aluminium backing, with smooth handle. Ideal for finishing top coat render.

No.38: Fine Cell Pad.
No.39: Coarse Cell Pad.

Fine Cell Pad.
Size. 230 x 100mm (9 x 4 in).
Thick 19mm (3/4 in).


Type Float

Reviews

Be the first to submit a review

Trustpilot