Marshalltown M3310 33 London Pattern Brick Trowel Wooden Handle 10in

MPN
M3310
Brand
Marshalltown
EAN-13
0035965001267
Order Code
96-5302
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £64.48 £54.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Marshalltown Brick Trowels are manufactured from a single piece of high grade tool steel.

These trowels have been re-engineered and are produced on the most modern forging equipment available.

The blades are expertly ground from heel to toe and are London Pattern with a wooden or Durasoft handle and polished steel ferrule.

The impact area is strong to provide extra endurance, the flexibility produces the unique feel of Marshalltown brick trowels.

London Pattern with wooden handle.

Size. 250 x 115mm (10 x 4 1/2 in).


Type Brick trowel
Length 10.5in

Reviews

Be the first to submit a review

Trustpilot