Marshalltown M1911P 19P Philadelphia Pattern Brick Trowel Plastic Handle 11in

MPN
M1911P
Brand
Marshalltown
EAN-13
0035965002103
Order Code
96-5294
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £66.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Marshalltown 19 Series Plastic handled Philadelphia pattern brick trowel with the blade being manufactured from a single piece of high grade steel, tempered and taper ground with a straight post and carefully set handle angle. The handle is securely attached with a polished steel ferrule, straight shouldered Philadelphia pattern blade.

These trowels have been re-engineered and are produced on the most modern forging equipment available. The impact area is strong to provide extra endurance, the flexibility produces the unique feel of Marshalltown brick trowels, straight shouldered Philadelphia pattern blade.

Philadelphia Pattern with plastic handle.

Size. 280 x 140mm (11 x 5 1/2 in)


Type Brick trowel
Length 11in

Reviews

Be the first to submit a review

Trustpilot