Marshalltown M1911L 19L Philadelphia Pattern Brick Trowel Leather Handle 11in

MPN
M1911L
Brand
Marshalltown
EAN-13
0035965003100
Order Code
96-5290
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    125mm 150mm 11in
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Marshalltown 19 Series Leather handled Philadelphia pattern brick trowel with the blade being manufactured from a single piece of high grade steel, tempered and taper ground with a straight post and carefully set handle angle. The handle is securely attached with a polished steel ferrule, straight shouldered Philadelphia pattern blade.

These trowels have been re-engineered and are produced on the most modern forging equipment available. The impact area is strong to provide extra endurance, the flexibility produces the unique feel of Marshalltown brick trowels, straight shouldered Philadelphia pattern blade

Leather handle
Size. 280 x 140mm (11 x 5 1/2 in)


Type Brick trowel
Length 11in

Reviews

Be the first to submit a review

Trustpilot