19L Philadelphia Pattern Brick Trowel Leather Handle 10in

Marshalltown 19 Series Leather handled Philadelphia pattern brick trowel with the blade being manufactured from a single piece of high grade steel, tempered and taper ground with a straight post and carefully set handle angle. The handle is securely attached with a polished steel ferrule, straight shouldered Philadelphia pattern blade.

These trowels have been re-engineered and are produced on the most modern forging equipment available. The impact area is strong to provide extra endurance, the flexibility produces the unique feel of Marshalltown brick trowels, straight shouldered Philadelphia pattern blade

Leather handle.

Size. 250 x 125mm (10 x 5 in).

Description Image Product Buy Pricing (Ex VAT) Length Type
Marshalltown M1910L 19L Philadelphia Pattern Brick Trowel Leather Handle 10in
Marshalltown M1910L 19L Philadelphia Pattern Brick Trowel Leather Handle 10in
Standard range
Order code: 96-5289
MPN: M1910L

Despatched within 2 working days - 50 in stock
1+ £79.04
Price per unit Ex VAT
125mm Brick trowel
Marshalltown M1911L 19L Philadelphia Pattern Brick Trowel Leather Handle 11in
Marshalltown M1911L 19L Philadelphia Pattern Brick Trowel Leather Handle 11in
Standard range
Order code: 96-5290
MPN: M1911L

Despatched within 2 working days - 100 in stock
1+ £59.50
Price per unit Ex VAT
11in Brick trowel
Marshalltown M1912L 19L Philadelphia Pattern Brick Trowel Leather Handle 12in
Marshalltown M1912L 19L Philadelphia Pattern Brick Trowel Leather Handle 12in
Standard range
Order code: 96-5291
MPN: M1912L

Despatched within 2 working days - 3 in stock
1+ £67.19
Price per unit Ex VAT
150mm Brick trowel

Trustpilot