Marshalltown M1911D 19D Philadelphia Pattern Brick Trowel DuraSoft® Handle 11in

MPN
M1911D
Brand
Marshalltown
EAN-13
0035965001090
Order Code
96-5287
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    125mm 11in 300mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Marshalltown 19 Series Philadelphia Pattern Brick Trowels are one-piece forged from highest carbon steel then heat-treated for strength and durability. The handle rise is set for correct hang and balance. The blade is taper ground and polished.

The DuraSoft® handle incorporating an integral finger guard, provides a soft feel, reduces fatigue and offers excellent durability. Philadelphia Pattern trowels are better suited for laying blocks because they allow for more mortar to be placed on the blade.

Marshalltown 19D Philadelphia Pattern Brick Trowel

Size: 280 x 140mm (11 x 5.1/2in).


Type Brick trowel
Length 11in

Reviews

Be the first to submit a review

Trustpilot