Marshalltown M1910D 19D Philadelphia Pattern Brick Trowel DuraSoft® Handle 10in

MPN
M1910D
Brand
Marshalltown
EAN-13
0035965001052
Order Code
96-5286
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    125mm 11in 300mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Marshalltown 19 Series Philadelphia Pattern Brick Trowels are one-piece forged from highest carbon steel then heat-treated for strength and durability. The handle rise is set for correct hang and balance. The blade is taper ground and polished.

The DuraSoft® handle incorporating an integral finger guard, provides a soft feel, reduces fatigue and offers excellent durability. Philadelphia Pattern trowels are better suited for laying blocks because they allow for more mortar to be placed on the blade.

DuraSoft® handle incorporating an integral finger guard for protection against calluses, heat and cold.

Blade Length. 250 X 125mm (10 X 5 in).


Type Brick trowel
Length 125mm

Reviews

Be the first to submit a review

Trustpilot