Marshalltown M1910 19 Philadelphia Pattern Brick Trowel Wooden Handle 10in

MPN
M1910
Brand
Marshalltown
EAN-13
0035965001069
Order Code
96-5296
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    125mm 11in
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Marshalltown 19 Series Wooden handled Philadelphia pattern brick trowel with the blade being manufactured from a single piece of high-grade steel, tempered and taper ground with a straight post and carefully set handle angle. The handle is securely attached with a polished steel ferrule, straight shouldered Philadelphia pattern blade.

These trowels have been re-engineered and are produced on the most modern forging equipment available. The impact area is strong to provide extra endurance, the flexibility produces the unique feel of Marshalltown brick trowels, straight shouldered Philadelphia pattern blade.

Wooden handle

Size. 250 x 125mm (10 x 5 in).


Type Brick trowel
Length 125mm

Reviews

Be the first to submit a review

Trustpilot