19 Philadelphia Pattern Brick Trowel Wooden Handle 10in

Marshalltown 19 Series Wooden handled Philadelphia pattern brick trowel with the blade being manufactured from a single piece of high-grade steel, tempered and taper ground with a straight post and carefully set handle angle. The handle is securely attached with a polished steel ferrule, straight shouldered Philadelphia pattern blade.

These trowels have been re-engineered and are produced on the most modern forging equipment available. The impact area is strong to provide extra endurance, the flexibility produces the unique feel of Marshalltown brick trowels, straight shouldered Philadelphia pattern blade.

Wooden handle

Size. 250 x 125mm (10 x 5 in).

Description Image Product Buy Pricing (Ex VAT) Length Type
Marshalltown M1910 19 Philadelphia Pattern Brick Trowel Wooden Handle 10in
Marshalltown M1910 19 Philadelphia Pattern Brick Trowel Wooden Handle 10in
Extended range
Order code: 96-5296
MPN: M1910

Available to back orderPlease contact us for lead time
1+ £53.35
Price per unit Ex VAT
125mm Brick trowel
Marshalltown M1911 19 Philadelphia Pattern Brick Trowel Wooden Handle 11in
Marshalltown M1911 19 Philadelphia Pattern Brick Trowel Wooden Handle 11in
Standard range
Order code: 96-5297
MPN: M1911

Despatched within 4 working days - 20 in stock
1+ £54.81
Price per unit Ex VAT
11in Brick trowel

Trustpilot