Marshall 1005228 Monitor II ANC Headset Black Over-ear Bluetooth Noise cancel

MPN
1005228
Brand
Marshall
EAN-13
7340055366410
Order Code
19-2965
Country of Origin
China
View Full Product Range (2)

Discontinued


Marshall 1005228, 3341599, is the Monitor II ANC Black headphones. These over-ear Bluetooth headphones feature active noise cancelling technology, enabling effective sound isolation in environments with substantial ambient noise. Engineered for precision audio performance, they produce exceptional sound clarity, which is essential for detailed audio analysis and monitoring applications in both professional and laboratory settings. The inclusion of advanced Bluetooth technology ensures seamless wireless connectivity, making them highly suitable for use in dynamic work environments where cable management could pose challenges. This design is particularly advantageous for audio engineers and sound technicians who require a reliable tool for monitoring audio output during recordings or live sessions.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 Hz -20,000Hz
Weight 320g
Bluetooth Version 5.0
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Functions Noise cancelling
Headband-Type Overhead
Headset connection 3.5 mm jack
Impedance 32Ω
Max. battery life 30h
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)
Sound pressure 96dB
Wireless charging No

Trustpilot