Marshall 1006834 Major V headphones Bluetooth brown over-ear headset

MPN
1006834
Brand
Marshall
EAN-13
7340055401128
Order Code
19-2977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £129.32 £96.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 16/11/2026

Marshall 1006834 Major V headphones are advanced over-ear headsets designed to deliver high-fidelity audio with the convenience of Bluetooth connectivity. Crafted in a distinctive brown hue, these headphones offer a robust and immersive listening experience, making them suitable for audiophiles and sound engineers alike. The Major V's design incorporates cutting-edge technology to ensure clarity and precision, crucial for engineering applications that require detailed acoustic analysis or critical listening. Featuring an ergonomic design, these headphones provide comfort during extended use in professional audio production environments, where durability and sound accuracy are paramount. The integration of wireless technology further enhances usability, providing engineers and audio technicians with the freedom of movement without compromising sound quality.
Type Over-the-ear
Cable Length Wireless
Colour Brown
Frequency Range 20 Hz -20,000Hz
Transfer Type Bluetooth® (1075101)
Weight 186g
Bluetooth Version 5.3
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Max. battery life 100h
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot