Marshall 1006832 Major V Over-ear headphones Bluetooth Black Hi-Fi Stereo

MPN
1006832
Brand
Marshall
EAN-13
7340055401104
Order Code
19-2976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £116.47 £104.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 16/11/2026

Marshall 1006832 Major V Over-ear headphones in black are designed for high-fidelity audio performance and wireless connectivity. These Bluetooth-enabled headphones provide a robust, reliable connection, ensuring uninterrupted streaming of audio content. Engineered with precision, they are tailored to deliver an immersive sound experience with enhanced clarity across various frequencies, making them suitable for audiophiles and professionals engaged in sound design or music production. The headphones' over-ear design optimises noise isolation, allowing users to experience high-quality sound in environments where external noise can be a concern. Furthermore, their lightweight construction and ergonomic design focus on integrating comfort with prolonged usage, proving advantageous for extended listening sessions or detailed audio monitoring tasks.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 Hz -20,000Hz
Transfer Type Bluetooth® (1075101)
Weight 186g
Bluetooth Version 5.3
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Max. battery life 100h
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)
Technology Li-ion
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot