Marshall 1006653 Minor IV In-ear headset Bluetooth Black Stereo

MPN
1006653
Brand
Marshall
EAN-13
7340055398251
Order Code
19-2973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £102.92 £87.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 28/10/2026

Marshall 1006653 is the Minor IV TWS Black, a Bluetooth in-ear headset designed for stereo sound delivery. These headphones are optimised for clear and balanced audio, making them suitable for professional sound monitoring or high-fidelity music playback applications. The technical build includes reliable wireless connectivity with Bluetooth support, engineered to provide consistent audio transmission over a distance suited for both indoor and outdoor environments. Precision in design ensures comfortable fit and long-lasting wearability, owing to its lightweight construction, making it apt for usage in dynamic engineering environments or for personal entertainment purposes. The 3341598 reference ensures seamless integration in communication systems, enhancing audio input and output for various engineering projects.
Type In ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 Hz -20,000Hz
Transfer Type Bluetooth® (1075101)
Weight 39.4g
Bluetooth Version 5.3
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Impedance 32Ω
Max. battery life 7h
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)

Reviews

Be the first to submit a review

Trustpilot