Marquardt Electromechanical-Switches-Push-Button Switches 653409

Marquardt Brand: Marquardt
The parts referenced, produced by Marquardt, are short-travel switches and keys designed for low-voltage applications, suitable for environments with moderate protection requirements.
Description Image Product Buy Pricing (Ex VAT) Type Switch Function Illumination Bulb Type Actuating Force Casing/button Colour Colour Durability Electrical lifespan Key Type Contact Configuration Current Rating Mounting Voltage Rating Panel Cutout Dimensions Button Diameter Connection Contact Material Contact Type Content
Marquardt 3006.2100 Short-travel Push Button Switch 28V 50mA 9.85x9.85x3.95mm
Marquardt 3006.2100 Short-travel Push Button Switch 28V 50mA 9.85x9.85x3.95mm
Standard range
Order code: 16-8887
MPN: 3006.2100

Despatched within 4 working days - 1,814 in stock
3+ £1.42
Price per unit Ex VAT
3006.2100 50E4 14 V DC 10 MA 50E4 3006.2100 SPNO 50mA Panel 28V N/A 6.8mm SMD Gold plated 1 maker 1
Marquardt 3006.2106 Short-travel key White IP40 28V 50mA 9.85x9.85x3.95mm
Marquardt 3006.2106 Short-travel key White IP40 28V 50mA 9.85x9.85x3.95mm
Standard range
Order code: 16-8888
MPN: 3006.2106

Despatched within 4 working days - 1,348 in stock
1+ £8.57
Price per unit Ex VAT
3006.2106 White LED (monochrome) White White 50E4 14 V DC 10 MA 50E4 3006.2106 SPNO 50mA Panel 28V N/A 6.8mm SMD Gold plated 1 maker 1
Marquardt 3006.2306 Short-travel keys Push Button 28V 50mA White IP40 9.85x9.8
Marquardt 3006.2306 Short-travel keys Push Button 28V 50mA White IP40 9.85x9.8
Standard range
Order code: 16-8889
MPN: 3006.2306

Despatched within 4 working days - 1,799 in stock
1+ £5.24
10+ £4.81
100+ £4.66
Price per unit Ex VAT
3006.2306 N/A White 6N White White 20E4 14 V DC 10 MA 20E4 3006.2306 SPNO 50mA Panel 28V N/A 6.8mm SMD Gold plated 1 maker 1

Trustpilot