Marquardt 3006.2100 Short-travel Push Button Switch 28V 50mA 9.85x9.85x3.95mm

MPN
3006.2100
Brand
Marquardt
Order Code
16-8887
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,814 in stock

Marquardt 3006.2100 is a short-travel push-button switch designed for low-voltage applications, supporting an input of up to 28 V and a current of 50 mA. This switch features a compact form factor, measuring 9.85 x 9.85 x 3.95 mm, making it suitable for integration into devices where space is limited. It operates with a single normally open configuration (1 x Off/(On)) and meets the IP40 standard, providing basic protection against small external objects while being unsuitable for environments with significant exposure to moisture. Typical engineering applications include use in control panels, instrumentation, or any electronic device where a reliable tactile input is required without the need for extensive environmental sealing. This switch is ideal for projects that require a low-profile solution with a direct tactile response.
Type 3006.2100
Contact Configuration SPNO
Current Rating 50mA
Mounting Panel
Voltage Rating 28V
Panel Cutout Dimensions N/A
Button Diameter 6.8mm
Connection SMD
Contact Material Gold plated
Contact Type 1 maker
Content 1
Dimensions (L x W x H) 9.85 x 9.85 x 3.95 mm
Durability 50E4
Electrical lifespan 14 V DC 10 MA 50E4
Height 3.95mm
IP Rating IP40
Key Type 3006.2100
Length 9.85mm
Max. switching capacity 1W
Max. temperature 95°C
Maximum Temperature 95°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Short-travel keys
Switch position 1 x Off/(On)
Switching current (max.) 50mA
Switching Voltage 28V
Width 9.85mm

Reviews

Be the first to submit a review

Trustpilot