Marquardt 3006.2106 Short-travel key White IP40 28V 50mA 9.85x9.85x3.95mm

MPN
3006.2106
Brand
Marquardt
Order Code
16-8888
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,348 in stock

Marquardt 3006.2106 is a high-precision push-button switch designed for applications requiring short-travel actuation. This component features dimensions of 9.85 by 9.85 by 3.95 millimetres and offers reliable performance up to 28 volts and 50 milliamps. Rated with an IP40 ingress protection, it is suited for environments where moderate protection against dust ingress is necessary. The single-pole configuration operates in an Off/(On) mode, making it ideal for use in control panels, instrumentation, and various electronic devices where a tactile response is desired. Its white finish is conducive to seamless integration in devices requiring discreet or aesthetic components.
Type 3006.2106
Contact Configuration SPNO
Current Rating 50mA
Mounting Panel
Voltage Rating 28V
Illumination White
Panel Cutout Dimensions N/A
Bulb Type LED (monochrome)
Button Diameter 6.8mm
Casing/button Colour White
Colour White
Connection SMD
Contact Material Gold plated
Contact Type 1 maker
Content 1
Dimensions (L x W x H) 9.85 x 9.85 x 3.95 mm
Durability 50E4
Electrical lifespan 14 V DC 10 MA 50E4
Height 3.95mm
IP Rating IP40
Key Type 3006.2106
Length 9.85mm
Max. switching capacity 1W
Max. temperature 95°C
Maximum Temperature 95°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Short-travel keys
Switch position 1 x Off/(On)
Switching current (max.) 50mA
Switching Voltage 28V
Width 9.85mm

Reviews

Be the first to submit a review

Trustpilot