Marquardt 3006.2306 Short-travel keys Push Button 28V 50mA White IP40 9.85x9.8

MPN
3006.2306
Brand
Marquardt
Order Code
16-8889
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.16 £5.24
10+ £4.81
100+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,799 in stock

Marquardt's 3006.2306 is a short-travel keys push-button switch designed for applications requiring reliable tactile feedback in compact spaces. This switch operates with a contact rating of 28 V and 50 mA, suitable for low-power electronics. Measuring 9.85 x 9.85 x 3.95 mm, the device provides a single off/(on) action and features a white actuator. Engineered for precise actuation, it is built with an IP40 ingress protection rating, making it suitable for indoor environments where dust protection is needed but moisture resistance is not a primary concern. Typical applications include usage in control panels, instrumentation, and consumer electronics where space is limited and durability over many actuations is required.
Type 3006.2306
Contact Configuration SPNO
Switch Function N/A
Current Rating 50mA
Mounting Panel
Voltage Rating 28V
Illumination White
Panel Cutout Dimensions N/A
Actuating Force 6N
Button Diameter 6.8mm
Casing/button Colour White
Colour White
Connection SMD
Contact Material Gold plated
Contact Type 1 maker
Content 1
Dimensions (L x W x H) 9.85 x 9.85 x 3.95 mm
Durability 20E4
Electrical lifespan 14 V DC 10 MA 20E4
Height 3.95mm
IP Rating IP40
Key Type 3006.2306
Length 9.85mm
Max. switching capacity 1W
Max. temperature 95°C
Maximum Temperature 95°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Short-travel keys
Switch position 1 x Off/(On)
Switching current (max.) 50mA
Switching Voltage 28V
Width 9.85mm

Reviews

Be the first to submit a review

Trustpilot