Marquardt 3006.2102 50mA IP40 Momentary Illuminated Tact switch SPNO Red

MPN
3006.2102
Brand
Marquardt
Order Code
59-3989
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £3.04
25+ £2.74
100+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 290 in stock

This illuminated over square key in SMD connection technology from Marquardthas a small overall height, but an extremely large actuation area.


  • Bulb type: LED
  • Casing/button colour: Black
  • Connection: SMD
  • Contact material: Au (gold)
  • Contact type: 1 maker
  • L x W x H 9.85 x 9.85 x 3.95mm
  • Forward voltage U(F): 2.1 V
  • Functions: momentary
  • Light colour: Red
  • Lighting type: area illumination
  • Mounting diameter: 6.8mm
  • Protection type: IP40
  • Specification: 1 x Off/On
  • Switch features: protuding
  • Switch position: 1 x Off/(On)
  • Switch type: tact switch
  • Switching current (max.): 0.05A
  • Switching voltage: 28V DC
  • Manufacturer's part 3006.2102

Note: In the description of switching position, the value in brackets is intended to show the switch function.

Type Tactile switch cover
Contact Configuration SPNO off / (on)
Switch Function Off/(On)
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Illumination Red
Action Off / (on)
Illumination Type Round
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot