Marquardt 2420.0501 Foot Switch 16A IP65 SPNO 2x 1-pole M3 Screw Terminal Black

MPN
2420.0501
Brand
Marquardt
EAN-13
2050001193896
Order Code
59-3282
Qty Unit Price (Ex VAT)
1+ £61.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

An IP65 protected foot switch from Marquardt.
  • Casing/button colour: Black
  • Connection: Screws
  • Contact type: 1 maker
  • L x W 149 x 98.6mm
  • Functions: momentary
  • Material: Polyamide
  • Operation type: 1-pedal
  • Protection type: IP65
  • Switch position: 1 x Off/(On)
  • Switch type: Foot switch
  • Switching current (max.): 16A
  • Switching voltage: 250V AC
  • Thread size: M3
  • Manufacturer's part 2420.0501
Type Foot switch
Contact Configuration SPST
Operation Momentary
Switching Current 16A
Voltage Rating 250V AC
Action Off / (on)
Illumination Type None
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot