Marquardt 2410.0401 Foot Switch 250V AC 6A SPDT On/On 3x M3 Screw Terminal

MPN
2410.0401
Brand
Marquardt
EAN-13
4016138108002
Order Code
59-4022
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.30
10+ £35.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 879 in stock

A foot switch from Marquardt with stable and skid-proof thermoplastic housing and rubber feet.


  • Additional product specs: ENEC approved
  • Casing/button colour: Black
  • Connection: Screws
  • Contact type: 1 change-over
  • L x W x H 196 x 100.5 x 45.5mm
  • Functions: momentary
  • Material: Polyamide
  • Operation type: 1-pedal
  • Switch position: 1 x On/(On)
  • Switch type: Foot switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
  • Thread size: M3
  • Manufacturer's part 2410.0401
Type Foot switch
Contact Configuration SPDT on / (on)
Operation 1-pedal
Switching Current 6A
Voltage Rating 250V AC
Action On / (on)
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot