Marquardt 1819.1302 Toggle Switch Wide Rocker 6A DPDT (On)Off(On) Black Faston

MPN
1819.1302
Brand
Marquardt
Order Code
59-3020
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.60 £6.58
10+ £6.08 £6.06
100+ £5.74 £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

A toggle switch from Marquardt with wide rocker for "snap-in mounting".


  • DPDT On-Off-On
  • Approvals: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: CEE plug 4.8mm
  • L x W 21 x 24mm
  • Front panel cut-out: 19.2 x 12.9mm
  • Functions: momentary/0/momentary
  • Lighting type: none
  • Material: Thermoplastic
  • Number of pins: 2
  • Recess depth: 20.5mm
  • Specification: 2 x (On)/Off/(On)
  • Switch features: Plastic lever
  • Switch position: 2 x (On)/Off/(On)
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250 V AC
  • Manufacturer's part 1819.1302
Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function On-Off-On
Current Rating (Amps) 6A
Illumination Type None
Actuator Colour Black
Number of pins 2
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot