Marquardt 1050.2102 Microswitch 250V AC 5A SPDT Momentary Button PCB

MPN
1050.2102
Brand
Marquardt
EAN-13
2050000554988
Order Code
59-3983
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.43
10+ £3.27
25+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

This microswitch from Marquardtis a small, but high performance/power snap switch with a mushroom-shaped actuator which lets itself be started also laterally (until 45°).


  • Approvals:: ENECULCSA.
  • Connection: Soldering
  • Contact type: 1 change-over
  • L x W x H 6.4 x 19.8 x 10mm
  • Functions: momentary
  • Operation type: Tappet
  • Switch position: 1 x On/(On)
  • Switch type: Microswitch
  • Switching current (max.): 5A
  • Switching voltage: 250V AC
  • Manufacturer's part 1050.2102
Type Microswitch
Contact Configuration Momentary
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Actuator Type Button

Questions

*Question functionality currently disabled
Question by: Product code: 59-3983

Q. What size are the mounting holes ? Thanks you

A. Hi Norman, thank you for your question. Please see the data sheet, this is a sealed type with diagram with dimensions on page 4.

Reviews

Be the first to submit a review

Trustpilot