Marquardt 1010.6003 Momentary Microswitch 2A SPDT Lever Bent PCB 0.6N 19.5mm

MPN
1010.6003
Brand
Marquardt
EAN-13
2050001123312
Order Code
59-4074
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.89
10+ £4.29
25+ £3.71
100+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 330 in stock

A microswitch from Marquardt with a compact and open design featuring a single-pole selector switch, making it ideal in a number of applications.


  • Actuating force: 0.6 N
  • Connection: Print
  • Contact type: 1 change-over
  • L x W x H 5 x 25 x 15mm
  • Functions: momentary
  • Operation type: Spring-loaded rod
  • Switch position: 1 x On/(On)
  • Switch type: Microswitch
  • Switching current (max.): 2A
  • Switching voltage: 250V AC
Type Microswitch
Contact Configuration Momentary
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 250 VAC
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot