Manhattan 462358 TV wall mount Tiltable Swivelling 60"-120"

MPN
462358
Brand
Manhattan
EAN-13
0766623462358
Order Code
16-8876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £134.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Manhattan 462358 presents a versatile product designed for securely mounting televisions in size ranges from 60 to 120 inches. This tiltable and swivelling wall mount, also referred to as 3338832 - Manhattan 462358, offers flexible viewing angle adjustments, enhancing the user experience by allowing convenient tilting and swivelling capabilities to reduce glare and improve screen visibility. Constructed with robust materials, it ensures both stability and safety, accommodating the hefty load demands of large-screen televisions. Engineering applications frequently employ this mount in commercial settings such as conference rooms, educational institutions, and public venues, where adaptable viewing angles are crucial for audience engagement. This product meets rigorous quality standards, making it a reliable choice for professional installations.
Type Wall mount
Maximum screen size 120"
Max. load Capacity 120kg
Add-on displays 1
Adjustable depth Yes
Built-in spirit level Yes
Cable management Yes
Colour Black
Depth (max) 70.3cm
Distance to the wall (max) 70.3cm
Distance to the wall (min) 7.5cm
For Screen Size 152,4 cm (60") - 304,8 cm (120")
Height 630mm
Housing Material Steel
Manual Yes
Master (outer) case gross weight 18kg
Master (outer) case height 78mm
Master (outer) case length 1050mm
Master (outer) case width 340mm
Maximum VESA mount 900 x 600 mm
Maximum weight capacity 120kg
Minimum screen size 152.4 cm (60)
Minimum VESA mount 200 x 200 mm
Mounting kit Yes
Mounting Type Wall
Number of displays supported 1
Package depth 355mm
Package height 95mm
Package Type Box
Package weight 16.9kg
Package width 1055mm
Panel mounting interface 200 x 200,300 x 300,300 x 200,400 x 200,400 x 400,400 x 300,600 x 400,800 x 400,800 x 600,900 x 600
Pneumatic technology No
Product colour Black
Products per master (outer) case 1 pc(s)
Quantity per pack 1 pc(s)
Swivel angle range -60 - 60°
Swivel Range (left) 60°
Swivel Range (right) 60°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -15 - 5°
Tilt Range (bottom) 15°
Tilt Range (top) 5°
Weight 17
Width 1010mm

Reviews

Be the first to submit a review

Trustpilot