Manhattan 462334 TV Trolley High Load 150 kg TV Size 37-100 inch Height Adjust

MPN
462334
Brand
Manhattan
EAN-13
0766623462334
Order Code
16-8875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £264.33 £224.68
10+ £221.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 16/09/2026

Manhattan 462334 is a robust TV trolley designed to support a high load capacity of 150 kilograms, accommodating TV sizes ranging from 37 to 100 inches. The alternate description for this product is 3338831 - Manhattan 462334. Engineered for durability and versatility, this product features height adjustability to optimise viewing angles in diverse settings. It is particularly suited for use in conference rooms, educational facilities, and exhibition spaces where adaptable display solutions are required. The TV trolley's construction supports both stability and mobility, facilitating efficient relocation while ensuring the secure handling of substantial displays.
Type Zubehör TFT/LCD-TV
Number of Wheels 4 wheel(s)
Add-on displays 1
Colour Black
Depth 570mm
Depth (max) 57cm
Dimensions (W x H x D) 1050 x 1785 x 570 mm
Height 1785mm
Holder Type Height-adjustable
Housing Material Aluminium
Lockable wheels Yes
Manual Yes
Max. load Capacity 150kg
Maximum screen size 2.54 m (100)
Maximum VESA mount 800 x 600 mm
Maximum weight capacity 150kg
Minimum screen size 94 cm (37)
Minimum VESA mount 200 x 200 mm
Mounting Type Floor
Orientation Landscape
Package weight 28.9kg
Panel mounting interface 200 x 200,300 x 200,300 x 300,400 x 200,400 x 400,400 x 300,600 x 400,800 x 400,800 x 600
Pneumatic technology No
Product colour Black
Product Type TV trolley
Quantity per pack 1 pair(s)
Suitable For 94,0 cm (37") - 254,0 cm (100")
Weight 26300g
Wheels Yes
Width 1050mm

Reviews

Be the first to submit a review

Trustpilot