Manhattan 462624 Corner TV wall mount for 23"-50" Curved TVs Tiltable Swivel

MPN
462624
Brand
Manhattan
EAN-13
0766623462624
Order Code
16-8880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.58 £14.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manhattan 462624 is a versatile corner TV wall mount designed for 23-inch to 50-inch curved TVs, also referenced under the alternate description code 3461745. This mount supports a tiltable and swivel mechanism, allowing for optimal viewing angles and flexible positioning, which is crucial for custom installations in diverse environments. Engineered with robust materials to ensure stability and durability, it is suitable for both residential and commercial settings, where TVs need to be mounted at varying angles or in confined spaces. Its precision alignment mechanism simplifies installation, making it ideal for use in offices, lounges, or control rooms where ergonomic display arrangements are required.
Type Wall mount
Maximum screen size 55"
Max. load Capacity 30kg
Add-on displays 1
Cable management Yes
Colour Black
Compliance certificates REACH, RoHS
Depth 382mm
Depth (max) 38.2cm
Dimensions (W x H x D) 430 x 430 x 382 mm
Distance to the wall (max) 38.2cm
Distance to the wall (min) 6cm
Distance to wall (max.) 382mm
Distance to wall (min.) 60mm
Extension arm (max) 38.2cm
For Screen Size 58,4 cm (23") - 127,0 cm (50")
Height 430mm
Holder Type Swivelling/tiltable
Housing Material Steel
Manual Yes
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 30kg
Maximum weight capacity (per display) 30kg
Minimum screen size 58.4 cm (23)
Minimum VESA mount 100 x 100 mm
Mounting kit Yes
Mounting Type Wall
Number of arms 1
Number of displays supported 1
Package depth 240mm
Package height 65mm
Package weight 2.3kg
Package width 300mm
Pneumatic technology No
Product colour Black
Quantity per pack 1 pair(s)
Suitable for computer monitor Yes
Swivel angle 180°
Swivel angle range -90 - 90°
Swivel Range (left) 90°
Swivel Range (right) 90°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -10 - 3°
Tilt Range (bottom) 10°
Tilt Range (top) 3°
Weight 2050g
Width 430mm

Reviews

Be the first to submit a review

Trustpilot