Manhattan 462563 Trolley Mount Stand for TV & Monitors For screens: 37" to 100"

MPN
462563
Brand
Manhattan
UPC-12
766623462563
Order Code
70-5922
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £310.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

Affordable TV Trolley that lets You Roll Your Display where You Want
Bring the TV to you. When it needs to be somewhere else, move it there with ease. The Manhattan Aluminum Height-Adjustable Multimedia TV Cart puts the TV on wheels so you can take it to different spaces as needed, avoid an annoying glare, or overcome a restrictive furniture setup. VESA-compliant and constructed of quality aluminum materials, this well-made, rolling TV stand supports large TVs up to 100" and can support a total weight up to 80 kg (176 lbs.). This rolling TV cart has all the benefits of the above-the-floor wall-mount installation - elevated views, a more professional look, greater security for your TV, etc. - plus mobile flexibility and independence. It includes one large AV shelf to hold and connect a laptop, Blu-ray player or streaming device, and it includes a camera shelf for easy video conferencing. The locking heavy-duty steel casters let you swiftly move this TV cart between rooms. Their highly durable polyurethane tread easily absorbs bumps on the way. This rolling TV stand is ideal for residential, office, hospitality, classroom and conference room, and other commercial purposes. The optional height adjustment lets you put the display at the right level for your audience, so your message is seen and received.
  • Multifunctional TV cart/trolley for one 60" to 100" TV up to 80 kg (176 lbs.)
  • Optimized views with -10 to 5° tilt and tool-free adjustment
  • Height-adjustable from 1200 to 1600 mm (47.2 to 63 in.)
  • Height-adjustable shelf for laptop/AV accessories with 430 x 335 mm (17 x 13.2 in.) space and a rated load of 5 kg (11 lbs.)
  • Top-mount camera shelf with 285 x 150 mm (11.2 x 5.9 in.) space and a rated load of 5 kg (11 lbs.), ideal for video conferences
  • Heavy-duty construction with high-quality aluminum and powder coating
  • Internal cable management for a clutter-free appearance
  • Four lockable casters with highly durable polyurethane tread to support heavy weights and swift maneuverability
  • A handle on each pole for easy and convenient movement
  • Meets VESA standards 200x200 to 1000x600 e.g. 200x200, 400x200, 300x300, 400x400, 600x400, 800x400, 800x600, 1000x600
Type TV Trolley

Reviews

Be the first to submit a review

Trustpilot