Manhattan 462266 Wall Mount for TV & Monitors (Fixed Low Profile), For screens

MPN
462266
Brand
Manhattan
UPC-12
766623462266
Order Code
70-5498
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 60 in stock

Ultra Slim TV Wall Mount for flush-as-possible TV installations
When viewing locations and TV heights are fixed at optimal positions, the Manhattan Low-Profile Fixed TV Wall Mount creates a nearly flush, close-to-the-wall installation that enhances the thin, modern TV silhouette. With this mount, your TV sits only 27 mm (1 in.) from the wall. Constructed of high-quality, powder-coated steel, it fits flat and curved LCD, LED or plasma TVs up to 55" and weighing up to 45 kg (100 lbs.). It offers VESA compliance up to 400x400, and it's great for residential, office, hospitality, classroom, conference room, digital signage and other commercial applications.
  • Supports one 32" to 55" TV up to 45 kg (100 lbs.)
  • Holds TV only 27 mm (1 in.) from wall
  • Heavy-duty steel construction with powder coating
  • Includes attachable bubble level
  • Low-profile installation ideal for home, office and commercial applications
  • Meets VESA standards: 75x75, 100x100, 100x150, 150x100, 100x200, 200x100, 150x150, 200x200, 300x200, 400x200, 300x300, 400x300, 400x400
Adjustable Height No
Size 55"

Reviews

Be the first to submit a review

Trustpilot